
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 10 | 241,39300 Kč | 2 413,93 Kč |
| 25 | 238,24320 Kč | 5 956,08 Kč |
| 50 | 236,24840 Kč | 11 812,42 Kč |
| 100 | 234,53300 Kč | 23 453,30 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |








