New at DigiKey
RH SERIES 15.24x16.41mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 15.24x16.41mm
RH Series

RH02570R00FE02

DigiKey Part Number
541-RH02570R00FE02-ND
Manufacturer
Manufacturer Product Number
RH02570R00FE02
Description
CAP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
70 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
70 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,35000 Kč144,35 Kč
10106,69100 Kč1 066,91 Kč
5091,69360 Kč4 584,68 Kč
10087,05070 Kč8 705,07 Kč
50079,19274 Kč39 596,37 Kč
1 00076,75855 Kč76 758,55 Kč
2 50074,18588 Kč185 464,70 Kč
Unit Price without VAT:144,35000 Kč
Unit Price with VAT:174,66350 Kč