HS, CGS series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA25200RJ

DigiKey Part Number
A138858-ND
Manufacturer
Manufacturer Product Number
HSA25200RJ
Description
RES CHAS MNT 200 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
200 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1119,98000 Kč119,98 Kč
1076,50900 Kč765,09 Kč
2571,31360 Kč1 782,84 Kč
5064,81880 Kč3 240,94 Kč
10059,29680 Kč5 929,68 Kč
30051,89170 Kč15 567,51 Kč
50048,82010 Kč24 410,05 Kč
1 00046,15345 Kč46 153,45 Kč
5 00041,00256 Kč205 012,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,98000 Kč
Unit Price with VAT:145,17580 Kč