New at DigiKey
RH SERIES 19.05x20.32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 19.05x20.32mm
RH Series

RH010140R0FE02

DigiKey Part Number
541-RH010140R0FE02-ND
Manufacturer
Manufacturer Product Number
RH010140R0FE02
Description
RH-10 140 1% E02 E4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
140 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
140 Ohms
Tolerance
±1%
Power (Watts)
12.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,23000 Kč141,23 Kč
1096,46400 Kč964,64 Kč
3082,26467 Kč2 467,94 Kč
5076,80860 Kč3 840,43 Kč
10070,37420 Kč7 037,42 Kč
25063,32568 Kč15 831,42 Kč
50058,91848 Kč29 459,24 Kč
1 00055,17471 Kč55 174,71 Kč
Manufacturers Standard Package
Unit Price without VAT:141,23000 Kč
Unit Price with VAT:170,88830 Kč