
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 18 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,52000 Kč | 133,52 Kč |
| 10 | 75,84200 Kč | 758,42 Kč |
| 40 | 59,14675 Kč | 2 365,87 Kč |
| 80 | 58,54788 Kč | 4 683,83 Kč |
| 120 | 57,69217 Kč | 6 923,06 Kč |
| 280 | 54,42211 Kč | 15 238,19 Kč |
| 520 | 51,39002 Kč | 26 722,81 Kč |
| 1 000 | 50,23467 Kč | 50 234,67 Kč |
| 5 000 | 46,60713 Kč | 233 035,65 Kč |
| Unit Price without VAT: | 133,52000 Kč |
|---|---|
| Unit Price with VAT: | 161,55920 Kč |



