CRCW0805150RFKEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 27 752
Unit Price: 4,20000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 17 229
Unit Price: 4,41000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 20 305
Unit Price: 2,10000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 145 181
Unit Price: 2,52000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 726
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 102 576
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 145
Unit Price: 4,62000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3 430
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 38 898
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,69907 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 46 144
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,13881 Kč
Datasheet
150 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805150RFKEA

DigiKey Part Number
541-150CTR-ND - Tape & Reel (TR)
541-150CCT-ND - Cut Tape (CT)
541-150CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805150RFKEA
Description
RES SMD 150 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805150RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
250,69720 Kč17,43 Kč
500,57120 Kč28,56 Kč
1000,47250 Kč47,25 Kč
2500,37712 Kč94,28 Kč
5000,32210 Kč161,05 Kč
1 0000,27906 Kč279,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,20271 Kč1 013,55 Kč
10 0000,18367 Kč1 836,70 Kč
15 0000,17440 Kč2 616,00 Kč
25 0000,16436 Kč4 109,00 Kč
35 0000,15863 Kč5 552,05 Kč
50 0000,15321 Kč7 660,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč