
CRG0805F150R | |
|---|---|
DigiKey Part Number | 1712-CRG0805F150RTR-ND - Tape & Reel (TR) 1712-CRG0805F150RCT-ND - Cut Tape (CT) 1712-CRG0805F150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F150R |
Description | RES SMD 150 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 25 | 0,60480 Kč | 15,12 Kč |
| 50 | 0,49140 Kč | 24,57 Kč |
| 100 | 0,40530 Kč | 40,53 Kč |
| 250 | 0,32084 Kč | 80,21 Kč |
| 500 | 0,27214 Kč | 136,07 Kč |
| 1 000 | 0,23434 Kč | 234,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17424 Kč | 871,20 Kč |
| 10 000 | 0,15686 Kč | 1 568,60 Kč |
| 15 000 | 0,14840 Kč | 2 226,00 Kč |
| 25 000 | 0,13926 Kč | 3 481,50 Kč |
| 35 000 | 0,13403 Kč | 4 691,05 Kč |
| 50 000 | 0,12910 Kč | 6 455,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

