AR0805FR-07150RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 38 898
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,32509 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,31253 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,24452 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 27 752
Unit Price: 4,20000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 7 875
Unit Price: 3,36000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 145 181
Unit Price: 2,52000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,12205 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 2 145
Unit Price: 4,62000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 17 229
Unit Price: 4,41000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 102 576
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3 430
Unit Price: 2,10000 Kč
Datasheet
150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-07150RL

DigiKey Part Number
AR0805FR-07150RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-07150RL
Description
RES SMD 150 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-07150RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,69907 Kč8 495,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1,69907 Kč
Unit Price with VAT:2,05587 Kč