
CRCW0805150RFKEAHP | |
|---|---|
DigiKey Part Number | 541-150TTR-ND - Tape & Reel (TR) 541-150TCT-ND - Cut Tape (CT) 541-150TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805150RFKEAHP |
Description | RES SMD 150 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805150RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,69680 Kč | 42,42 Kč |
| 50 | 1,43620 Kč | 71,81 Kč |
| 100 | 1,23680 Kč | 123,68 Kč |
| 250 | 1,03564 Kč | 258,91 Kč |
| 500 | 0,91930 Kč | 459,65 Kč |
| 1 000 | 0,82711 Kč | 827,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,65455 Kč | 3 272,75 Kč |
| 10 000 | 0,61337 Kč | 6 133,70 Kč |
| 15 000 | 0,59333 Kč | 8 899,95 Kč |
| 25 000 | 0,57161 Kč | 14 290,25 Kč |
| 35 000 | 0,55916 Kč | 19 570,60 Kč |
| 50 000 | 0,54740 Kč | 27 370,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

