
RCS0805150RFKEA | |
|---|---|
DigiKey Part Number | 541-2835-2-ND - Tape & Reel (TR) 541-2835-1-ND - Cut Tape (CT) 541-2835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805150RFKEA |
Description | RES 150 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805150RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,73880 Kč | 43,47 Kč |
| 50 | 1,47820 Kč | 73,91 Kč |
| 100 | 1,27460 Kč | 127,46 Kč |
| 250 | 1,06752 Kč | 266,88 Kč |
| 500 | 0,94910 Kč | 474,55 Kč |
| 1 000 | 0,85483 Kč | 854,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67803 Kč | 3 390,15 Kč |
| 10 000 | 0,63595 Kč | 6 359,50 Kč |
| 15 000 | 0,61544 Kč | 9 231,60 Kč |
| 25 000 | 0,59322 Kč | 14 830,50 Kč |
| 35 000 | 0,58050 Kč | 20 317,50 Kč |
| 50 000 | 0,56847 Kč | 28 423,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

