Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF0805FR-07150RL | |
|---|---|
DigiKey Part Number | 13-AF0805FR-07150RLTR-ND - Tape & Reel (TR) 13-AF0805FR-07150RLCT-ND - Cut Tape (CT) 13-AF0805FR-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-07150RL |
Description | RES SMD 150 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 0,94080 Kč | 23,52 Kč |
| 50 | 0,78120 Kč | 39,06 Kč |
| 100 | 0,65720 Kč | 65,72 Kč |
| 250 | 0,53336 Kč | 133,34 Kč |
| 500 | 0,46196 Kč | 230,98 Kč |
| 1 000 | 0,40547 Kč | 405,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29805 Kč | 1 490,25 Kč |
| 10 000 | 0,27348 Kč | 2 734,80 Kč |
| 15 000 | 0,26154 Kč | 3 923,10 Kč |
| 25 000 | 0,24860 Kč | 6 215,00 Kč |
| 35 000 | 0,24120 Kč | 8 442,00 Kč |
| 50 000 | 0,23420 Kč | 11 710,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |











