Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VY2103M59Y5VS63V0 | |
|---|---|
DigiKey Part Number | BC3314-ND |
Manufacturer | |
Manufacturer Product Number | VY2103M59Y5VS63V0 |
Description | CAP CER 10000PF 440VAC Y5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2103M59Y5VS63V0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.748" (19.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2103M63Y5UG63V0 | Vishay Beyschlag/Draloric/BC Components | 7 422 | 56-VY2103M63Y5UG63V0-ND | 19,53000 Kč | Similar |
| VY2103M63Y5US63V0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2698-ND | 16,17000 Kč | Similar |
| VY2103M63Y5US65V0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2103M63Y5US65V0-ND | 4,63166 Kč | Similar |
| VY2103M59Y5VS6TV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2103M59Y5VS6TV0-ND | 2,86675 Kč | Parametric Equivalent |
| VY2103M59Y5VS6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2103M59Y5VS6UV0-ND | 2,85767 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 50 | 5,15720 Kč | 257,86 Kč |
| 100 | 4,63220 Kč | 463,22 Kč |
| 500 | 3,74688 Kč | 1 873,44 Kč |
| 1 000 | 3,47286 Kč | 3 472,86 Kč |
| 2 500 | 3,18405 Kč | 7 960,12 Kč |
| 5 000 | 3,01002 Kč | 15 050,10 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |







