


EMI-KIT-XY | |
|---|---|
DigiKey Part Number | 56-EMI-KIT-XY-ND |
Manufacturer | |
Manufacturer Product Number | EMI-KIT-XY |
Description | MIXED SAFETY CAPACITORS SAMPLE K |
Customer Reference | |
Detailed Description | Ceramic, Film Capacitor Kit 100pF ~ 3.3µF 250 ~ 760 VAC Surface Mount, Through Hole 340 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Case | |
Part Status | Discontinued at DigiKey | |
Kit Type | Ceramic, Film | |
Capacitance Range | 100pF ~ 3.3µF | |
Mounting Type | Surface Mount, Through Hole | |
Voltage - Rated | 250 ~ 760 VAC | |
Tolerance | ±5%, ±10%, ±20% | |
Applications | Automotive, Safety | |
Features | - | |
Quantity | 340 Pieces (Assorted Per Value) | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 058,07000 Kč | 4 058,07 Kč |
| Unit Price without VAT: | 4 058,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 910,26470 Kč |



