VY2103M59Y5VS6TV0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 8 172
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,85767 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,11211 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,11211 Kč
Datasheet
10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2103M59Y5VS6TV0

DigiKey Part Number
VY2103M59Y5VS6TV0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VY2103M59Y5VS6TV0
Description
CAP CER 10000PF 440VAC Y5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2103M59Y5VS6TV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.591" Dia (15.00mm)
Tolerance
±20%
Height - Seated (Max)
0.748" (19.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2103M63Y5US6TV0Vishay Beyschlag/Draloric/BC Components8 17256-VY2103M63Y5US6TV0CT-ND16,80000 KčSimilar
VY2103M59Y5VS63V0Vishay Beyschlag/Draloric/BC Components0BC3314-ND11,13000 KčParametric Equivalent
VY2103M59Y5VS6UV0Vishay Beyschlag/Draloric/BC Components0VY2103M59Y5VS6UV0-ND2,85767 KčParametric Equivalent
C981U103MZVDBAWL30KEMET0399-C981U103MZVDBAWL30-ND3,11211 KčParametric Equivalent
C981U103MZVDBAWL50KEMET0399-C981U103MZVDBAWL50-ND3,11211 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,86675 Kč28 667,50 Kč
Unit Price without VAT:2,86675 Kč
Unit Price with VAT:3,46877 Kč