Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VY2103M59Y5VS6UV0 | |
|---|---|
DigiKey Part Number | VY2103M59Y5VS6UV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2103M59Y5VS6UV0 |
Description | CAP CER 10000PF 440VAC Y5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2103M59Y5VS6UV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.748" (19.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2103M59Y5VS63V0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC3314-ND | 11,13000 Kč | Parametric Equivalent |
| VY2103M59Y5VS6TV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2103M59Y5VS6TV0-ND | 2,86675 Kč | Parametric Equivalent |
| C981U103MZVDBAWL30 | KEMET | 0 | 399-C981U103MZVDBAWL30-ND | 3,11211 Kč | Parametric Equivalent |
| C981U103MZVDBAWL50 | KEMET | 0 | 399-C981U103MZVDBAWL50-ND | 3,11211 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 2,85767 Kč | 30 005,53 Kč |
| Unit Price without VAT: | 2,85767 Kč |
|---|---|
| Unit Price with VAT: | 3,45778 Kč |





