
VY2103M63Y5US6TV0 | |
|---|---|
DigiKey Part Number | 56-VY2103M63Y5US6TV0TR-ND - Tape & Reel (TR) 56-VY2103M63Y5US6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2103M63Y5US6TV0 |
Description | CAP CER 10000PF 440VAC Y5U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2103M63Y5US6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 50 | 8,06320 Kč | 403,16 Kč |
| 100 | 7,30730 Kč | 730,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,86180 Kč | 2 930,90 Kč |
| 1 000 | 5,47922 Kč | 5 479,22 Kč |
| 1 500 | 5,28757 Kč | 7 931,35 Kč |
| 2 500 | 5,07538 Kč | 12 688,45 Kč |
| 3 500 | 4,95133 Kč | 17 329,65 Kč |
| 5 000 | 4,83202 Kč | 24 160,10 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

