
VY2103M63Y5UG63V0 | |
|---|---|
DigiKey Part Number | 56-VY2103M63Y5UG63V0-ND |
Manufacturer | |
Manufacturer Product Number | VY2103M63Y5UG63V0 |
Description | CAP CER 10000PF 440VAC Y5U |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2103M63Y5UG63V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 50 | 9,61700 Kč | 480,85 Kč |
| 100 | 8,76040 Kč | 876,04 Kč |
| 500 | 7,31066 Kč | 3 655,33 Kč |
| 1 000 | 6,86278 Kč | 6 862,78 Kč |
| 2 500 | 6,38994 Kč | 15 974,85 Kč |
| 5 000 | 6,17635 Kč | 30 881,75 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

