Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



C981U103MYVDBAWL35 | |
|---|---|
DigiKey Part Number | C981U103MYVDBAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C981U103MYVDBAWL35 |
Description | CAP CER 10000PF 400VAC Y5V RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C981U103MYVDBAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C981U103MZVDBAWL35 | KEMET | 0 | C981U103MZVDBAWL35-ND | 3,11211 Kč | Upgrade |
| C981U103MZVDBAWL40 | KEMET | 0 | C981U103MZVDBAWL40-ND | 3,11211 Kč | Upgrade |
| C981U103MZVDCAWL20 | KEMET | 0 | C981U103MZVDCAWL20-ND | 3,11211 Kč | Upgrade |
| C981U103MZVDCAWL35 | KEMET | 0 | C981U103MZVDCAWL35-ND | 2,88422 Kč | Upgrade |
| C981U103MZVDCAWL40 | KEMET | 0 | C981U103MZVDCAWL40-ND | 3,11211 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,99541 Kč | 29 954,10 Kč |
| Unit Price without VAT: | 2,99541 Kč |
|---|---|
| Unit Price with VAT: | 3,62445 Kč |





