C981U103MYVDCA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,88422 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,99541 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,99541 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,99541 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,99541 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,61896 Kč
Datasheet
10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C981U103MYVDCA7317

DigiKey Part Number
C981U103MYVDCA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C981U103MYVDCA7317
Description
CAP CER 10000PF 400VAC Y5V RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C981U103MYVDCA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.591" Dia (15.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C981U103MZVDBA7317KEMET0399-9538-1-ND0,00000 KčUpgrade
C981U103MZVDCA7317KEMET0C981U103MZVDCA7317-ND2,88422 KčUpgrade
C981U103MYVDBAWL35KEMET0C981U103MYVDBAWL35-ND2,99541 KčParametric Equivalent
C981U103MYVDBAWL40KEMET0C981U103MYVDBAWL40-ND2,99541 KčParametric Equivalent
C981U103MYVDCAWL35KEMET0C981U103MYVDCAWL35-ND2,99541 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0002,99541 Kč29 954,10 Kč
Unit Price without VAT:2,99541 Kč
Unit Price with VAT:3,62445 Kč