VY2103M63Y5US65V0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 7 422
Unit Price: 19,53000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 8 172
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,61896 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,11211 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,11211 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,11211 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,88422 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,11211 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,11211 Kč
Datasheet
10000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2103M63Y5US65V0

DigiKey Part Number
VY2103M63Y5US65V0-ND
Manufacturer
Manufacturer Product Number
VY2103M63Y5US65V0
Description
CAP CER 10000PF 440VAC Y5U
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2103M63Y5US65V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0004,63166 Kč46 316,60 Kč
Unit Price without VAT:4,63166 Kč
Unit Price with VAT:5,60431 Kč