Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0001002FA500 | |
|---|---|
DigiKey Part Number | SFR25H0001002FA500-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001002FA500 |
Description | RES 10K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C1002FRP00 | Vishay Beyschlag/Draloric/BC Components | 3 033 | PPC10.0KZCT-ND | 5,25000 Kč | Upgrade |
| SFR16S0001002FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR16S0001002FA500-ND | 0,60667 Kč | Similar |
| SFR16S0001002FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC10.0KXCT-ND | 0,00000 Kč | Similar |
| SFR25H0001002FR500 | Vishay Beyschlag/Draloric/BC Components | 26 428 | BC4393CT-ND | 3,36000 Kč | Parametric Equivalent |
| LR1F10K | TE Connectivity Passive Product | 607 221 | A105947CT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76802 Kč | 3 840,10 Kč |
| Unit Price without VAT: | 0,76802 Kč |
|---|---|
| Unit Price with VAT: | 0,92930 Kč |







