10 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F10K

DigiKey Part Number
A105947CT-ND - Cut Tape (CT)
A105947TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F10K
Description
RES 10K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 601 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,66700 Kč6,67 Kč
250,61720 Kč15,43 Kč
500,58400 Kč29,20 Kč
1000,55060 Kč55,06 Kč
2500,51136 Kč127,84 Kč
5000,48344 Kč241,72 Kč
1 0000,45736 Kč457,36 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,41190 Kč1 647,60 Kč
8 0000,39240 Kč3 139,20 Kč
12 0000,38197 Kč4 583,64 Kč
20 0000,36981 Kč7 396,20 Kč
28 0000,36236 Kč10 146,08 Kč
40 0000,35493 Kč14 197,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč