K101J15C0GH5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,00465 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,03094 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,00465 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 39 936
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 11 339
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 17 280
Unit Price: 7,14000 Kč
Datasheet

Similar


KEMET
In Stock: 2 398
Unit Price: 8,82000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


TDK
In Stock: 779
Unit Price: 6,51000 Kč
Datasheet

Similar


TDK
In Stock: 3 423
Unit Price: 6,51000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 776
Unit Price: 11,13000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 648
Unit Price: 10,92000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 52
Unit Price: 11,13000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,26067 Kč
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K101J15C0GH5UL2

DigiKey Part Number
K101J15C0GH5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K101J15C0GH5UL2
Description
CAP CER 100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K101J15C0GH5UL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K101J10C0GH5UL2Vishay Beyschlag/Draloric/BC Components0K101J10C0GH5UL2-ND1,00465 KčDirect
K101J15C0GK5UL2Vishay Beyschlag/Draloric/BC Components0K101J15C0GK5UL2-ND3,03094 KčUpgrade
K101J10C0GH5UH5Vishay Beyschlag/Draloric/BC Components0K101J10C0GH5UH5-ND1,00465 KčSimilar
K101J15C0GH5UH5Vishay Beyschlag/Draloric/BC Components39 93656-K101J15C0GH5UH5CT-ND7,14000 KčSimilar
K101J15C0GH53L2Vishay Beyschlag/Draloric/BC Components11 339K101J15C0GH53L2-ND7,14000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
20 0001,48468 Kč29 693,60 Kč
Unit Price without VAT:1,48468 Kč
Unit Price with VAT:1,79646 Kč