
RDE5C2A101J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9061-1-ND - Cut Tape (CT) 490-9061-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A101J0S1H03A |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A101J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A101J0P1H03B | Murata Electronics | 648 | 490-8731-ND | 10,92000 Kč | Direct |
| RDE5C2A101J0K1H03B | Murata Electronics | 1 399 | 490-8730-ND | 10,92000 Kč | Similar |
| C315C101J1G5TA | KEMET | 2 398 | 399-9707-ND | 8,82000 Kč | Direct |
| FK18C0G2A101JN020 | TDK | 779 | 445-4379-ND | 6,51000 Kč | Direct |
| SR071A101JARTR1 | KYOCERA AVX | 662 | 478-10997-1-ND | 10,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 50 | 5,13200 Kč | 256,60 Kč |
| 100 | 4,60700 Kč | 460,70 Kč |
| 500 | 3,71874 Kč | 1 859,37 Kč |
| 1 000 | 3,44451 Kč | 3 444,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,12713 Kč | 6 254,26 Kč |
| 4 000 | 2,94681 Kč | 11 787,24 Kč |
| 6 000 | 2,85653 Kč | 17 139,18 Kč |
| 10 000 | 2,75649 Kč | 27 564,90 Kč |
| 14 000 | 2,69800 Kč | 37 772,00 Kč |
| 20 000 | 2,64174 Kč | 52 834,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

