
RDE5C2A101J0P1H03B | |
|---|---|
DigiKey Part Number | 490-8731-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A101J0P1H03B |
Description | CAP CER 100PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A101J0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 50 | 5,01020 Kč | 250,51 Kč |
| 100 | 4,49780 Kč | 449,78 Kč |
| 500 | 3,63098 Kč | 1 815,49 Kč |
| 1 000 | 3,36388 Kč | 3 363,88 Kč |
| 2 500 | 3,08167 Kč | 7 704,18 Kč |
| 5 000 | 2,91171 Kč | 14 558,55 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

