
FK18C0G2A101JN020 | |
|---|---|
DigiKey Part Number | 445-4379-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G2A101JN020 |
Description | CAP CER 100PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G2A101JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A101JNT00 | TDK | 0 | FG18C0G2A101JNT00-ND | 1,57024 Kč | Direct |
| FK18C0G2E101JN020 | TDK | 1 531 | 445-4393-ND | 6,51000 Kč | Upgrade |
| FK28C0G2A101JN000 | TDK | 3 423 | 445-FK28C0G2A101J-ND | 6,51000 Kč | Similar |
| C315C101J1G5TA | KEMET | 2 398 | 399-9707-ND | 8,82000 Kč | Direct |
| K101J10C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K101J10C0GH53L2-ND | 1,00465 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 50 | 2,76760 Kč | 138,38 Kč |
| 100 | 2,45050 Kč | 245,05 Kč |
| 500 | 1,91922 Kč | 959,61 Kč |
| 1 000 | 1,75480 Kč | 1 754,80 Kč |
| 2 500 | 1,58182 Kč | 3 954,55 Kč |
| 5 000 | 1,47759 Kč | 7 387,95 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

