Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

FG18C0G2A101JNT00 | |
|---|---|
DigiKey Part Number | FG18C0G2A101JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A101JNT00 |
Description | CAP CER 100PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A101JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G2A101JN020 | TDK | 779 | 445-4379-ND | 6,51000 Kč | Direct |
| FK18C0G2E101JN020 | TDK | 1 531 | 445-4393-ND | 6,51000 Kč | Upgrade |
| FA18C0G2A101JNU06 | TDK | 0 | FA18C0G2A101JNU06-ND | 1,59827 Kč | Parametric Equivalent |
| FG18C0G2A101JNT06 | TDK | 59 | 445-173220-1-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,57024 Kč | 785,12 Kč |
| Unit Price without VAT: | 1,57024 Kč |
|---|---|
| Unit Price with VAT: | 1,89999 Kč |




