Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

K101J15C0GK5UL2 | |
|---|---|
DigiKey Part Number | K101J15C0GK5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K101J15C0GK5UL2 |
Description | CAP CER 100PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K101J15C0GK5UL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K101J15C0GK5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K101J15C0GK5UH5-ND | 3,03094 Kč | Similar |
| K101J15C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K101J15C0GK53L2-ND | 3,03094 Kč | Parametric Equivalent |
| K101J15C0GK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K101J15C0GK5TL2-ND | 3,12156 Kč | Parametric Equivalent |
| C315C101J2G5TA | KEMET | 1 387 | 399-4141-ND | 8,82000 Kč | Similar |
| C317C101J2G5TA | KEMET | 4 333 | 399-4199-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,03094 Kč | 60 618,80 Kč |
| Unit Price without VAT: | 3,03094 Kč |
|---|---|
| Unit Price with VAT: | 3,66744 Kč |






