
C320C101J2G5TA | |
|---|---|
DigiKey Part Number | 399-4256-ND |
Manufacturer | |
Manufacturer Product Number | C320C101J2G5TA |
Description | CAP CER 100PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C101J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 50 | 4,01480 Kč | 200,74 Kč |
| 100 | 3,58440 Kč | 358,44 Kč |
| 500 | 2,85656 Kč | 1 428,28 Kč |
| 1 000 | 2,63231 Kč | 2 632,31 Kč |
| 2 500 | 2,39554 Kč | 5 988,85 Kč |
| 5 000 | 2,25292 Kč | 11 264,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

