100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K101J15C0GH53L2

DigiKey Part Number
K101J15C0GH53L2-ND
Manufacturer
Manufacturer Product Number
K101J15C0GH53L2
Description
CAP CER 100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K101J15C0GH53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C101J1G5TAKEMET2 398399-9707-ND8,82000 KčSimilar
RDE5C2A101J0P1H03BMurata Electronics648490-8731-ND10,92000 KčSimilar
RDE5C2A101J0S1H03AMurata Electronics52490-9061-1-ND11,13000 KčSimilar
SR151A101JARKYOCERA AVX5 212478-4844-ND10,92000 KčSimilar
SR211A101JARKYOCERA AVX3 309478-5734-ND6,72000 KčSimilar
In-Stock: 11 339
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,17900 Kč41,79 Kč
503,05320 Kč152,66 Kč
1002,71080 Kč271,08 Kč
5002,13382 Kč1 066,91 Kč
1 0001,95554 Kč1 955,54 Kč
2 5001,76761 Kč4 419,02 Kč
5 0001,65447 Kč8 272,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč