
SR211A101JAR | |
|---|---|
DigiKey Part Number | 478-5734-ND |
Manufacturer | |
Manufacturer Product Number | SR211A101JAR |
Description | CAP CER 100PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 50 | 2,88100 Kč | 144,05 Kč |
| 100 | 2,55550 Kč | 255,55 Kč |
| 500 | 2,00236 Kč | 1 001,18 Kč |
| 1 000 | 1,83208 Kč | 1 832,08 Kč |
| 3 000 | 1,62182 Kč | 4 865,46 Kč |
| 5 000 | 1,54415 Kč | 7 720,75 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

