
K101J15C0GH5UH5 | |
|---|---|
DigiKey Part Number | 56-K101J15C0GH5UH5CT-ND - Cut Tape (CT) 56-K101J15C0GH5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K101J15C0GH5UH5 |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C101J1G5TA | KEMET | 2 398 | 399-9707-ND | 8,82000 Kč | Similar |
| RDE5C2A101J0K1H03B | Murata Electronics | 1 399 | 490-8730-ND | 10,92000 Kč | Similar |
| RDE5C2A101J0M1H03A | Murata Electronics | 776 | 490-9060-1-ND | 11,13000 Kč | Similar |
| RDE5C2A101J0P1H03B | Murata Electronics | 648 | 490-8731-ND | 10,92000 Kč | Similar |
| RDE5C2A101J0S1H03A | Murata Electronics | 52 | 490-9061-1-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 50 | 3,14560 Kč | 157,28 Kč |
| 100 | 2,79060 Kč | 279,06 Kč |
| 500 | 2,19640 Kč | 1 098,20 Kč |
| 1 000 | 2,01308 Kč | 2 013,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,76761 Kč | 4 419,02 Kč |
| 5 000 | 1,65447 Kč | 8 272,35 Kč |
| 7 500 | 1,59781 Kč | 11 983,57 Kč |
| 12 500 | 1,53502 Kč | 19 187,75 Kč |
| 17 500 | 1,49832 Kč | 26 220,60 Kč |
| 25 000 | 1,46301 Kč | 36 575,25 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

