
WS 17 E - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-WS17E-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | WS 17 E - 8 OHM |
Description | SPEAKER 8OHM 60W TOP PORT 88DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Woofer Speaker 60 W 45 Hz ~ 7 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | WS 17 E - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 45 Hz ~ 7 kHz | |
Frequency - Self Resonant | 45Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 60 W | |
Power - Max | 90 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | 3.110" (79.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,90000 Kč | 746,90 Kč |
| 12 | 569,20333 Kč | 6 830,44 Kč |
| 36 | 507,52167 Kč | 18 270,78 Kč |
| 60 | 481,67667 Kč | 28 900,60 Kč |
| 108 | 453,93787 Kč | 49 025,29 Kč |
| 252 | 443,58274 Kč | 111 782,85 Kč |
| Unit Price without VAT: | 746,90000 Kč |
|---|---|
| Unit Price with VAT: | 903,74900 Kč |











