
WS 20 E - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-WS20E-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | WS 20 E - 8 OHM |
Description | SPEAKER 8OHM 80W TOP PORT 88DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Woofer Speaker 80 W 47 Hz ~ 7 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | WS 20 E - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 47 Hz ~ 7 kHz | |
Frequency - Self Resonant | 47Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 80 W | |
Power - Max | 120 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | 3.382" (85.90mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,81000 Kč | 883,81 Kč |
| 12 | 674,50833 Kč | 8 094,10 Kč |
| 36 | 601,74444 Kč | 21 662,80 Kč |
| 60 | 571,24717 Kč | 34 274,83 Kč |
| 108 | 538,50343 Kč | 58 158,37 Kč |
| 252 | 536,49889 Kč | 135 197,72 Kč |
| Unit Price without VAT: | 883,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,41010 Kč |






