8 Ohms Woofer Speaker 80 W 34 Hz ~ 6 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS 25 E - 8 OHM

DigiKey Part Number
2056-WS25E-8OHM-ND
Manufacturer
Manufacturer Product Number
WS 25 E - 8 OHM
Description
SPEAKER 8OHM 80W TOP PORT 88DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms Woofer Speaker 80 W 34 Hz ~ 6 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
WS 25 E - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Woofer
Frequency Range
34 Hz ~ 6 kHz
Frequency - Self Resonant
34Hz
Impedance
8 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
80 W
Power - Max
110 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Paper
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Quick Connect
Size / Dimension
-
Height - Seated (Max)
4.213" (107.00mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 087,49000 Kč1 087,49 Kč
16806,71688 Kč12 907,47 Kč
32751,10500 Kč24 035,36 Kč
56709,65357 Kč39 740,60 Kč
104677,97288 Kč70 509,18 Kč
Unit Price without VAT:1 087,49000 Kč
Unit Price with VAT:1 315,86290 Kč