
TIW 250 XS - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-TIW250XS-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | TIW 250 XS - 8 OHM |
Description | SPEAKER 8OHM 200W TOP PORT 89DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Woofer Speaker 200 W 33 Hz ~ 3 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | TIW 250 XS - 8 OHM Models |
Category | Efficiency - Testing 1W/1M |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Power - Rated 200 W |
Part Status Active | Power - Max 300 W |
Technology Magnetic | Port Location Top |
Type Woofer | Shape Round |
Frequency Range 33 Hz ~ 3 kHz | Termination Terminal Block |
Frequency - Self Resonant 33Hz | Size / Dimension 10.866" Dia (276.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 4.772" (121.20mm) |
Efficiency - dBA 89.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 972,04000 Kč | 5 972,04 Kč |
| Unit Price without VAT: | 5 972,04000 Kč |
|---|---|
| Unit Price with VAT: | 7 226,16840 Kč |











