
TL 16 H - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-TL16H-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | TL 16 H - 8 OHM |
Description | SPEAKR 8OHM 150W SIDE PORT 100DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Tweeter Speaker 150 W 2.2 kHz ~ 35 kHz Side Round |
Datasheet | Datasheet |
EDA/CAD Models | TL 16 H - 8 OHM Models |
Category | Efficiency - Testing 1W/1M |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Power - Rated 150 W |
Part Status Active | Power - Max 200 W |
Technology Magnetic | Port Location Side |
Type Tweeter | Shape Round |
Frequency Range 2.2 kHz ~ 35 kHz | Material - Cone Aluminum |
Frequency - Self Resonant 6kHz | Termination Terminal Block |
Impedance 8 Ohms | Size / Dimension 3.307" Dia (84.00mm) |
Efficiency - dBA 100.00 | Height - Seated (Max) 4.961" (126.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 901,28000 Kč | 5 901,28 Kč |
| 10 | 4 653,70300 Kč | 46 537,03 Kč |
| 25 | 4 542,38800 Kč | 113 559,70 Kč |
| Unit Price without VAT: | 5 901,28000 Kč |
|---|---|
| Unit Price with VAT: | 7 140,54880 Kč |





