
AS04008MS-3 | |
|---|---|
DigiKey Part Number | 668-AS04008MS-3-ND |
Manufacturer | |
Manufacturer Product Number | AS04008MS-3 |
Description | SPEAKER 5W 8OHM 150HZ 80DB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 150 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04008MS-3 Models |
Category | Power - Rated 5 W |
Manufacturer PUI Audio, Inc. | Power - Max 6 W |
Series | Port Location Top |
Packaging Bulk | Shape Round, Square Frame |
Part Status Active | Material - Cone Polyethylene Terephthalate (PET) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Termination Solder Eyelet(s) |
Frequency Range 150 Hz ~ 20 kHz | Size / Dimension 1.575" L x 1.575" W (40.00mm x 40.00mm) |
Frequency - Self Resonant 150Hz | Height - Seated (Max) 1.004" (25.50mm) |
Impedance 8 Ohms | Operating Temperature -25°C ~ 60°C |
Efficiency - dBA 80.00 | Distortion Rating 5% Max |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 10 | 192,46800 Kč | 1 924,68 Kč |
| 40 | 165,72150 Kč | 6 628,86 Kč |
| 80 | 154,08075 Kč | 12 326,46 Kč |
| 120 | 147,74017 Kč | 17 728,82 Kč |
| 280 | 135,50311 Kč | 37 940,87 Kč |
| 520 | 128,35027 Kč | 66 742,14 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |






