8 Ohms Woofer Speaker 20 W 80 Hz ~ 15 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS11508AR-R

DigiKey Part Number
668-AS11508AR-R-ND
Manufacturer
Manufacturer Product Number
AS11508AR-R
Description
SPEAKER 8OHM 20W TOP PORT 84DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 Ohms Woofer Speaker 20 W 80 Hz ~ 15 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS11508AR-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
PUI Audio, Inc.
Power - Rated
20 W
Series
Power - Max
40 W
Packaging
Box
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Aluminum (AI)
Type
Woofer
Material - Magnet
Ferrite
Frequency Range
80 Hz ~ 15 kHz
Termination
Quick Connect
Frequency - Self Resonant
80Hz
Size / Dimension
4.528" Dia (115.00mm)
Impedance
8 Ohms
Height - Seated (Max)
2.185" (55.50mm)
Efficiency - dBA
84.00
Operating Temperature
-20°C ~ 60°C
Efficiency - Testing
1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1818,92000 Kč818,92 Kč
12624,49833 Kč7 493,98 Kč
36556,98944 Kč20 051,62 Kč
60528,70167 Kč31 722,10 Kč
108498,32917 Kč53 819,55 Kč
252492,14063 Kč124 019,44 Kč
Manufacturers Standard Package
Unit Price without VAT:818,92000 Kč
Unit Price with VAT:990,89320 Kč