
M15733/49-0006 | |
|---|---|
DigiKey Part Number | 410-1241-ND |
Manufacturer | |
Manufacturer Product Number | M15733/49-0006 |
Description | FILTER LC 1.2UF/2.4UF CHASSIS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 1 Channel C = 1.2µF, 2.4µF 15 A Axial, Bushing - 2 Solder Eyelets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 70dB @ 1GHz ~ 10GHz | |
Resistance - Channel (Ohms) | - | |
Current | 15 A | |
Values | C = 1.2µF, 2.4µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 50V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing - 2 Solder Eyelets | |
Size / Dimension | 0.385" Dia x 0.357" L (9.78mm x 9.07mm) | |
Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,49000 Kč | 727,49 Kč |
| 10 | 593,71500 Kč | 5 937,15 Kč |
| 25 | 547,58640 Kč | 13 689,66 Kč |
| 50 | 515,06820 Kč | 25 753,41 Kč |
| 100 | 484,45100 Kč | 48 445,10 Kč |
| 300 | 474,17860 Kč | 142 253,58 Kč |
| Unit Price without VAT: | 727,49000 Kč |
|---|---|
| Unit Price with VAT: | 880,26290 Kč |











