135 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28L0138-40R-10

DigiKey Part Number
240-2439-2-ND - Tape & Reel (TR)
240-2439-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
28L0138-40R-10
Description
FERRITE BEAD 135 OHM AXIAL 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
135 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
28L0138-40R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
135 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
0.350" (8.90mm)
Size / Dimension
0.138" Dia x 2.323" L (3.51mm x 59.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,85600 Kč28,56 Kč
252,47760 Kč61,94 Kč
502,22160 Kč111,08 Kč
1001,98640 Kč198,64 Kč
2501,70168 Kč425,42 Kč
5001,50556 Kč752,78 Kč
1 0001,32350 Kč1 323,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,97165 Kč4 372,43 Kč
9 0000,91262 Kč8 213,58 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč