220 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28L0138-70R-10

DigiKey Part Number
240-2440-2-ND - Tape & Reel (TR)
240-2440-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
28L0138-70R-10
Description
FERRITE BEAD 220 OHM AXIAL 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 Ohms 1 Ferrite Bead Axial 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
28L0138-70R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.550" L (3.51mm x 13.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 701
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,29900 Kč62,99 Kč
255,45120 Kč136,28 Kč
504,86740 Kč243,37 Kč
1004,32770 Kč432,77 Kč
2503,67800 Kč919,50 Kč
5003,22824 Kč1 614,12 Kč
1 0002,81121 Kč2 811,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5002,29667 Kč10 335,02 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč