Diode 50 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB250

DigiKey Part Number
4878-SB250CT-ND - Cut Tape (CT)
4878-SB250TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB250
Description
DIODE SCHOTTKY 50V 2A DO204AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SB250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 614
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,37500 Kč53,75 Kč
1003,38070 Kč338,07 Kč
5002,51388 Kč1 256,94 Kč
1 0002,23356 Kč2 233,56 Kč
2 0001,99744 Kč3 994,88 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0001,79837 Kč7 193,48 Kč
8 0001,63081 Kč13 046,48 Kč
12 0001,54538 Kč18 544,56 Kč
20 0001,44935 Kč28 987,00 Kč
28 0001,39247 Kč38 989,16 Kč
40 0001,33716 Kč53 486,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč