
B-4 | |
|---|---|
DigiKey Part Number | 399-B-4-ND |
Manufacturer | |
Manufacturer Product Number | B-4 |
Description | FERRITE BEAD 400 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 500 MHz 1 Signal Line Ferrite Bead Axial, Radial Bend 1.5A |
Datasheet | Datasheet |
EDA/CAD Models | B-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 500 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 65°C | |
Package / Case | Axial, Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 11,68320 Kč | 292,08 Kč |
| 50 | 11,01560 Kč | 550,78 Kč |
| 100 | 10,38350 Kč | 1 038,35 Kč |
| 250 | 9,60700 Kč | 2 401,75 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |





