



2643706001 | |
|---|---|
DigiKey Part Number | 1934-2643706001-ND |
Manufacturer | |
Manufacturer Product Number | 2643706001 |
Description | FERRITE CORE 45 OHM SOLID 0.8MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 45Ohm @ 100MHz ID 0.031" Dia (0.80mm) OD 0.138" Dia (3.50mm) Length 0.106" (2.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 45Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.031" Dia (0.80mm) | |
Outer Dimension | 0.138" Dia (3.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,24100 Kč | 124,10 Kč |
| 250 | 1,06836 Kč | 267,09 Kč |
| 500 | 0,94868 Kč | 474,34 Kč |
| 1 000 | 0,83803 Kč | 838,03 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



