



2643004801 | |
|---|---|
DigiKey Part Number | 1934-1007-ND |
Manufacturer | |
Manufacturer Product Number | 2643004801 |
Description | FERRITE CORE 31 OHM SOLID 0.86MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 31Ohm @ 100MHz ID 0.034" Dia (0.86mm) OD 0.080" Dia (2.03mm) Length 0.105" (2.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643004801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 31Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.034" Dia (0.86mm) | |
Outer Dimension | 0.080" Dia (2.03mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.105" (2.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,82320 Kč | 20,58 Kč |
| 50 | 0,73920 Kč | 36,96 Kč |
| 100 | 0,66350 Kč | 66,35 Kč |
| 250 | 0,57368 Kč | 143,42 Kč |
| 500 | 0,51152 Kč | 255,76 Kč |
| 1 000 | 0,45440 Kč | 454,40 Kč |
| 5 000 | 0,33702 Kč | 1 685,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






