Solid Free Hanging Ferrite Core 31Ohm @ 100MHz ID 0.043" Dia (1.09mm) OD 0.076" Dia (1.93mm) Length 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 31Ohm @ 100MHz ID 0.043" Dia (1.09mm) OD 0.076" Dia (1.93mm) Length 0.150" (3.81mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643000201

DigiKey Part Number
1934-1492-ND
Manufacturer
Manufacturer Product Number
2643000201
Description
FERRITE CORE 31 OHM SOLID 1.09MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 31Ohm @ 100MHz ID 0.043" Dia (1.09mm) OD 0.076" Dia (1.93mm) Length 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
2643000201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
31Ohm @ 100MHz
Material
43
Inner Dimension
0.043" Dia (1.09mm)
Outer Dimension
0.076" Dia (1.93mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.150" (3.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 026
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
250,96600 Kč24,15 Kč
500,86940 Kč43,47 Kč
1000,78110 Kč78,11 Kč
2500,67360 Kč168,40 Kč
5000,60012 Kč300,06 Kč
1 0000,53230 Kč532,30 Kč
5 0000,39321 Kč1 966,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč