



2643023201 | |
|---|---|
DigiKey Part Number | 1934-1016-ND |
Manufacturer | |
Manufacturer Product Number | 2643023201 |
Description | FERRITE CORE 30 OHM SOLID 1.73MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 30Ohm @ 100MHz ID 0.068" Dia (1.73mm) OD 0.112" Dia (2.85mm) Length 0.147" (3.73mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643023201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 30Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.068" Dia (1.73mm) | |
Outer Dimension | 0.112" Dia (2.85mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.147" (3.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,36920 Kč | 34,23 Kč |
| 50 | 1,23040 Kč | 61,52 Kč |
| 100 | 1,10240 Kč | 110,24 Kč |
| 250 | 0,94996 Kč | 237,49 Kč |
| 500 | 0,84412 Kč | 422,06 Kč |
| 3 000 | 0,60593 Kč | 1 817,79 Kč |
| 6 000 | 0,52530 Kč | 3 151,80 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




