



2643001601 | |
|---|---|
DigiKey Part Number | 1934-1484-ND |
Manufacturer | |
Manufacturer Product Number | 2643001601 |
Description | FERRITE CORE 30 OHM SOLID 1.78MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 30Ohm @ 100MHz ID 0.070" Dia (1.78mm) OD 0.140" Dia (3.56mm) Length 0.122" (3.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643001601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 30Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.070" Dia (1.78mm) | |
Outer Dimension | 0.140" Dia (3.56mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,91560 Kč | 22,89 Kč |
| 50 | 0,82320 Kč | 41,16 Kč |
| 100 | 0,73910 Kč | 73,91 Kč |
| 250 | 0,63748 Kč | 159,37 Kč |
| 500 | 0,56778 Kč | 283,89 Kč |
| 1 000 | 0,50374 Kč | 503,74 Kč |
| 5 000 | 0,37267 Kč | 1 863,35 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


