Solid Free Hanging Ferrite Core 48Ohm @ 100MHz ID 0.070" Dia (1.78mm) OD 0.140" Dia (3.56mm) Length 0.234" (5.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 48Ohm @ 100MHz ID 0.070" Dia (1.78mm) OD 0.140" Dia (3.56mm) Length 0.234" (5.94mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643001301

DigiKey Part Number
1934-1006-ND
Manufacturer
Manufacturer Product Number
2643001301
Description
FERRITE CORE 48 OHM SOLID 1.78MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 48Ohm @ 100MHz ID 0.070" Dia (1.78mm) OD 0.140" Dia (3.56mm) Length 0.234" (5.94mm)
Datasheet
 Datasheet
EDA/CAD Models
2643001301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
48Ohm @ 100MHz
Material
43
Inner Dimension
0.070" Dia (1.78mm)
Outer Dimension
0.140" Dia (3.56mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.234" (5.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 691
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,47000 Kč14,70 Kč
251,27680 Kč31,92 Kč
501,14640 Kč57,32 Kč
1001,02680 Kč102,68 Kč
2500,88444 Kč221,11 Kč
5000,78658 Kč393,29 Kč
1 0000,69608 Kč696,08 Kč
5 0000,51025 Kč2 551,25 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč